Teng Tools 280 Piece Automotive Tool Kit with Trolley
- RS Stock No.:
- 221-7842
- Mfr. Part No.:
- TCMME09B
- Manufacturer:
- Teng Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-7842
- Mfr. Part No.:
- TCMME09B
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Automotive | |
| Set Contents | 17 piece Mega Bite plier set, 23 piece nut driver and T handle hex driver set, 31 piece metric combination spanner set, 86 piece 1/4" & 3/8" drive socketry, 122 piece screwdriver set | |
| Number of Pieces | 280 | |
| Storage Type | Trolley | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Automotive | ||
Set Contents 17 piece Mega Bite plier set, 23 piece nut driver and T handle hex driver set, 31 piece metric combination spanner set, 86 piece 1/4" & 3/8" drive socketry, 122 piece screwdriver set | ||
Number of Pieces 280 | ||
Storage Type Trolley | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools Toolbox, Toolkits, Storage units are the most sought after hand tools in smart storage solutions in the industry. The tool kit comprises of various sets of dies, wrenches, spanners etc. to help professionals in their day to day projects. The kit has drawers which keep all the instruments organised.
Helps keeping the tools organised
Prevents from tools mixing up
Comprises of myriad of tools along with the toolbox milled by making CAD designs of the tools
Has an attractive red colour
Has comfort grip side handle
Made of heavy gauge steel
Drawers built to take high load capacity
Prevents from tools mixing up
Comprises of myriad of tools along with the toolbox milled by making CAD designs of the tools
Has an attractive red colour
Has comfort grip side handle
Made of heavy gauge steel
Drawers built to take high load capacity
Related links
- Teng Tools 1100 Piece Automotive Tool Tool Kit with Trolley
- Teng Tools 1055 Piece Automotive Tool Tool Kit with Trolley
- Teng Tools 631 Piece Automotive Tool Tool Kit with Trolley
- STAHLWILLE 163 Piece Automotive Tool Tool Kit with Trolley
- STAHLWILLE 154 Piece Automotive Tool Tool Kit with Trolley
- Teng Tools 637 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 1033 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 702 Piece Electrician Tool Kit Tool Kit with Trolley