STAHLWILLE 163 Piece Automotive Tool Tool Kit with Trolley

Subtotal (1 unit)*

€4,906.83

(exc. VAT)

€6,035.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,906.83

*price indicative

RS Stock No.:
268-4378
Mfr. Part No.:
98814915
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Set Type

Automotive Tool

Product Type

Tool Kit

Kit Contents

10 Double Hex Sockets 1/4 in, 10 Double Hex Sockets 3/8 in, 8 Double Hex Sockets, Double Open-End Wrench (1), Long 1/4 in, Pliers (5), Quickrelease Extensions (2), Quickrelease Line-Tooth Ratchet (1), Quickrelease Universal Joint (1)

Number of Pieces

163

VDE/1000V Approved

No

Storage Type

Trolley

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Tool Kit, 206 Pieces, Trolley Storage Type - 98814915


This tool kit is a comprehensive set designed for automotive maintenance and repair tasks. It is stored in a Durable trolley, making it easily portable for professionals working in demanding environments. The kit includes a variety of high-quality tools, including ratchets, sockets, extensions, pliers, and wrenches, all neatly organised for efficient use.

Features & Benefits


• 206 pieces offering a wide range of automotive tools for various tasks
• Quickrelease universal joint for secure tool attachment and Rapid changes
• Ratchets and extensions ensure high torque transmission with extended reach
• Durable pliers designed for precision gripping and cutting applications
• Organised in trolley for easy transportation and secure tool storage
• No VDE/1000V approval suited for non-electrical tasks in automotive settings

**Applications**


• Suitable for automotive maintenance and repair tasks
• Ideal for quick repairs and emergency fixes in automotive shops
• Used for heavy-duty mechanical work requiring a variety of tools
• Can be used for general automotive and engine maintenance

How does the Quickrelease system enhance usability?


The Quickrelease system ensures quick, secure tool attachment and prevents accidental disconnections, speeding up task completion.

What is the advantage of using a trolley for storage?


The trolley allows for easy mobility and efficient storage, keeping tools organised and readily accessible during repairs.

Is this kit suitable for electrical work?


No, the kit is designed for automotive mechanical work and does not have VDE or 1000V approval, making it unsuitable for electrical tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy