STAHLWILLE 154 Piece Automotive Tool Tool Kit with Trolley
- RS Stock No.:
- 268-4377
- Mfr. Part No.:
- 98814910
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€4,611.22
(exc. VAT)
€5,671.80
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,611.22 |
*price indicative
- RS Stock No.:
- 268-4377
- Mfr. Part No.:
- 98814910
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Set Type | Automotive Tool | |
| Product Type | Tool Kit | |
| Kit Contents | 4 Sockets With Double Hexagon 3/8", 8 Sockets With Double Hexagon 3/8", 10 Sockets With Double Hexagon 1/4", 16 Sockets With Double Hexagon 1/4", Bit Holder (1), Hammer(1), Punches (4), QuickRelease Extensions (2), QuickRelease Fine Tooth Ratchet (1), QuickRelease Fine Tooth Ratchet(1), QuickRelease Universal Joint (1), Wobble Drive Extension(1) | |
| Number of Pieces | 154 | |
| Storage Type | Trolley | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Set Type Automotive Tool | ||
Product Type Tool Kit | ||
Kit Contents 4 Sockets With Double Hexagon 3/8", 8 Sockets With Double Hexagon 3/8", 10 Sockets With Double Hexagon 1/4", 16 Sockets With Double Hexagon 1/4", Bit Holder (1), Hammer(1), Punches (4), QuickRelease Extensions (2), QuickRelease Fine Tooth Ratchet (1), QuickRelease Fine Tooth Ratchet(1), QuickRelease Universal Joint (1), Wobble Drive Extension(1) | ||
Number of Pieces 154 | ||
Storage Type Trolley | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Tool Kit, 179 Pieces Count, Trolley Storage Type - 98814910
This tool kit is designed for automotive maintenance, providing a comprehensive range of tools to handle various repair and maintenance tasks. Stored in a portable trolley, this set includes a variety of high-quality, Durable tools, ensuring you have everything needed for effective and efficient work.
Features & Benefits
• 179 pieces offering a wide range of automotive tools for various tasks
• Trolley storage ensures tools are kept organised and easily accessible
• No VDE/1000V approval, designed for non-electrical tasks in automotive applications
• Durable construction for long-lasting performance under tough conditions
• Trolley storage ensures tools are kept organised and easily accessible
• No VDE/1000V approval, designed for non-electrical tasks in automotive applications
• Durable construction for long-lasting performance under tough conditions
**Applications**
• Suitable for automotive repairs and maintenance
• Ideal for mechanic shops and service centres
• Used for quick fixes and complex automotive repairs
• Can be used for both routine maintenance and emergency repairs
• Ideal for mechanic shops and service centres
• Used for quick fixes and complex automotive repairs
• Can be used for both routine maintenance and emergency repairs
How does the trolley storage benefit users?
The trolley allows for easy mobility and keeps tools organised, making it simple to transport and access tools during work.
Is this kit suitable for electrical tasks?
No, this kit does not have VDE or 1000V approval, meaning it is not suitable for electrical tasks.
What is included in the 179 pieces of this kit?
The kit includes various tools such as wrenches, sockets, ratchets, and other essential automotive tools, all designed to meet general automotive needs.
Related links
- STAHLWILLE 163 Piece Automotive Tool Tool Kit with Trolley
- Teng Tools 1055 Piece Automotive Tool Tool Kit with Trolley
- Teng Tools 1100 Piece Automotive Tool Tool Kit with Trolley
- Teng Tools 631 Piece Automotive Tool Tool Kit with Trolley
- Teng Tools 280 Piece Automotive Tool Kit with Trolley
- SAM 4 Piece Automotive Tool Tool Kit with Box
- Teng Tools 16 Piece Automotive Tool Tool Kit with Case
- Teng Tools 144 Piece Automotive Tool Tool Kit with Case
