BETA 27 Piece Universal Use Tool Kit with Thermoformed Tray
- RS Stock No.:
- 225-2331
- Mfr. Part No.:
- T31
- Manufacturer:
- BETA
Subtotal (1 unit)*
€164.24
(exc. VAT)
€202.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.24 |
*price indicative
- RS Stock No.:
- 225-2331
- Mfr. Part No.:
- T31
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Universal Use | |
| Product Type | Tool Kit | |
| Kit Contents | Pin Punches, Open End Wrenches, Hex Keys, Centre Punch | |
| Number of Pieces | 27 | |
| Storage Type | Thermoformed Tray | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Universal Use | ||
Product Type Tool Kit | ||
Kit Contents Pin Punches, Open End Wrenches, Hex Keys, Centre Punch | ||
Number of Pieces 27 | ||
Storage Type Thermoformed Tray | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T31 is the tool kit consist of the pin punches, centre punch, open end wrenches, hex keys. The whole tool kit consist of the 27 pieces.
The tools are arrange in hard thermoformed trey
Related links
- BETA 11 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 29 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 17 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 14 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 3 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 24 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 15 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 7 Piece Universal Use Tool Kit with Thermoformed Tray
