Facom 10 Piece Tool Kit with Box
- RS Stock No.:
- 235-9209
- Mfr. Part No.:
- 230.J1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€356.54
(exc. VAT)
€438.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €356.54 |
*price indicative
- RS Stock No.:
- 235-9209
- Mfr. Part No.:
- 230.J1
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Kit Contents | 2 Centring Tips And 10 Reversible Mills, Set of 5 Spare Tips: Ref 230.A1J5, Set with A 230 Module | |
| Number of Pieces | 10 | |
| Storage Type | Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Kit Contents 2 Centring Tips And 10 Reversible Mills, Set of 5 Spare Tips: Ref 230.A1J5, Set with A 230 Module | ||
Number of Pieces 10 | ||
Storage Type Box | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Facom has set of 2 centring tips and 10 reversible mills. The overall length of the mills is the 115 mm.
Weight is 90 g
Related links
- Facom 10 Piece Tool Kit Tool Kit with Box
- Facom 10 Piece Impact Tool Tool Kit with Box
- SAM 10 Piece Tool Kit Tool Kit with Box
- Facom 26 Piece Tool Kit Tool Kit with Box
- Facom 58 Piece Tool Kit Tool Kit with Box
- Facom 8 Piece Tool Kit Tool Kit with Box
- Facom 10 Piece Maintenance Tool Kit with Foam Inlay
- Facom 21 Piece Industrial Maintenance Kit Tool Kit with Box
