Facom 10 Piece Torque Screwdriver Set Tool Kit with Case
- RS Stock No.:
- 236-0123
- Mfr. Part No.:
- A.402J1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€473.13
(exc. VAT)
€581.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €473.13 |
*price indicative
- RS Stock No.:
- 236-0123
- Mfr. Part No.:
- A.402J1
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Torque Screwdriver Set | |
| Kit Contents | Extension, Ratchet Handle, Screwdriver, Adjustment Key | |
| Number of Pieces | 10 | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Torque Screwdriver Set | ||
Kit Contents Extension, Ratchet Handle, Screwdriver, Adjustment Key | ||
Number of Pieces 10 | ||
Storage Type Case | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has torque screwdriver sets. This screwdriver has 1/4" drive on the handle for use with a ratchet handle type A.300PA.
Adjustment key 4 mm
Female hex output for use with 1/4" bit
Related links
- Facom 10 Piece Torque Screwdriver Set Tool Kit with Case
- Facom 10 Piece Tool Kit Tool Kit with Box
- Facom 10 Piece Impact Tool Tool Kit with Box
- Facom 10-Piece 1/4 in 6 Point Insulated Tool Set VDE/1000V Approved
- Facom 10 Piece Maintenance Tool Kit with Foam Inlay
- Facom 10 Piece Tool Kit with Box
- Facom Phillips 10-Piece
- Facom Torque Screwdriver Set Torque Screwdriver 1/4 in Drive
