Facom 29 Piece Automotive Tool Tool Kit with Foam Inlay

Subtotal (1 kit)*

€790.20

(exc. VAT)

€971.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€790.20

*price indicative

RS Stock No.:
216-475
Mfr. Part No.:
MODM.XXL6PF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Set Type

Automotive Tool

Product Type

Tool Kit

Kit Contents

Spark Plug, Hammer, Punches, Socket

Number of Pieces

29

Storage Type

Foam Inlay

VDE/1000V Approved

No

Standards/Approvals

No

COO (Country of Origin):
FR
The Facom Foam Module with 6/7 Automotive Tools s designed specifically for automotive professionals, offering a range of high-performance tools for striking, draining, and spark plug maintenance. Drawer 6 contains a comprehensive set of tools for automotive repair tasks, including a 40 mm composite riveting hammer and a 32 mm steel sledgehammer for heavy-duty work. It also features 3 sheathed pin punches, a 6 mm precision centre punch, and a 190 mm sheathed chisel for precise, controlled strikes.

Automatic oil filter wrench 2 magnetic drain plugs

Magnetic drain plug

Magnetic finger 18 mm blade cutter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy