Bott Sheet Steel Tool Rack
- RS Stock No.:
- 659-255
- Mfr. Part No.:
- 16917101.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€411.50
(exc. VAT)
€506.14
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €411.50 |
*price indicative
- RS Stock No.:
- 659-255
- Mfr. Part No.:
- 16917101.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Panel Rack | |
| Tool Storage Type | Tool Panel | |
| Material | Sheet Steel | |
| Set Contents | Panel(8), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Panel Rack | ||
Tool Storage Type Tool Panel | ||
Material Sheet Steel | ||
Set Contents Panel(8), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is a robust and versatile storage solution designed to accommodate your workspace requirements. Crafted from high-quality sheet steel, this double-sided rack features a wide, stable base to ensure safety and stability during use. Consisting of eight panels, it offers ample space for the effective organisation of tools or equipment. Finished in a sleek light grey powder coat, it not only provides durability but also adds a modern touch to any environment. With dimensions of 1000x550x1450mm and a weight of 30.00 kg, this rack is practical enough for any commercial or industrial setting, enhancing efficiency while keeping your workspace neat and tidy.
Double sided design optimises storage space and accessibility
Robust construction ensures long lasting durability under heavy use
Finished in RAL 7035 light grey for a professional appearance
Wide stable base prevents tipping and enhances safety
Comprises eight panels, providing versatile storage options
Powder coated surface resists scratches and wear for lasting quality
Ideal for organising tools or equipment in various settings
Robust construction ensures long lasting durability under heavy use
Finished in RAL 7035 light grey for a professional appearance
Wide stable base prevents tipping and enhances safety
Comprises eight panels, providing versatile storage options
Powder coated surface resists scratches and wear for lasting quality
Ideal for organising tools or equipment in various settings
