Bott Sheet Steel Tool Rack
- RS Stock No.:
- 659-824
- Mfr. Part No.:
- 16917301.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€355.81
(exc. VAT)
€437.65
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €355.81 |
*price indicative
- RS Stock No.:
- 659-824
- Mfr. Part No.:
- 16917301.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Panel Rack & Hook Kit | |
| Tool Storage Type | Panel Hook | |
| Material | Sheet Steel | |
| Set Contents | Hooks(30), Panel(4), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Panel Rack & Hook Kit | ||
Tool Storage Type Panel Hook | ||
Material Sheet Steel | ||
Set Contents Hooks(30), Panel(4), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfopanel rack is expertly designed for efficient storage and display needs, featuring a robust steel construction that ensures durability and stability. This single-sided unit comprises four sturdy panels, complete with a comprehensive 30-piece hook kit, making it ideal for organizing tools or accessories in workshops, garages, or retail environments. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey, it not only serves a functional purpose but also adds a contemporary aesthetic to any space. With a footprint of 1000mm in width and 550mm in depth, and a height of 1450mm, it provides ample space while remaining compact enough for various arrangements. The total weight of 22.74kg guarantees it stands firm even when fully equipped, emphasising its suitability for demanding environments.
Robust steel construction ensures long lasting performance
Single sided design maximises available space for easy access
Includes 30 piece hook kit for versatile tool and accessory storage
Durable powder coated finish resists wear and enhances aesthetics
Striking colour combination of crimson red and light grey complements modern interiors
Ideal for use in workshops, garages, and retail settings
Efficiently organise items, reducing clutter and improving accessibility
Perfect combination of functionality and style
Single sided design maximises available space for easy access
Includes 30 piece hook kit for versatile tool and accessory storage
Durable powder coated finish resists wear and enhances aesthetics
Striking colour combination of crimson red and light grey complements modern interiors
Ideal for use in workshops, garages, and retail settings
Efficiently organise items, reducing clutter and improving accessibility
Perfect combination of functionality and style
