Bott Sheet Steel Tool Rack
- RS Stock No.:
- 659-853
- Mfr. Part No.:
- 16917101.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€411.50
(exc. VAT)
€506.14
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €411.50 |
*price indicative
- RS Stock No.:
- 659-853
- Mfr. Part No.:
- 16917101.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Panel Rack | |
| Tool Storage Type | Tool Panel | |
| Material | Sheet Steel | |
| Set Contents | Panel(8), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Panel Rack | ||
Tool Storage Type Tool Panel | ||
Material Sheet Steel | ||
Set Contents Panel(8), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is designed for optimal storage and display solutions, featuring a robust steel construction that supports a double-sided design. Ideal for use within workshops and retail environments, this panel rack showcases eight panels finished in a durable powder coat paint available in light grey (RAL 7035) and anthracite grey (RAL 7016). Measuring 1000mm in width, 550mm in depth, and 1450mm in height, it ensures stability while providing ample space for product organisation. With an overall weight of 30kg, this storage solution combines practical functionality with an understated aesthetic.
Double sided design maximises display capacity
Constructed from robust steel for enhanced durability
Wide stable base ensures excellent stability
Finished in weather resistant powder coated paint
Compact dimensions fit seamlessly in various spaces
Lightweight design allows for easy relocation
Includes eight panels for versatile storage options
Constructed from robust steel for enhanced durability
Wide stable base ensures excellent stability
Finished in weather resistant powder coated paint
Compact dimensions fit seamlessly in various spaces
Lightweight design allows for easy relocation
Includes eight panels for versatile storage options
