Bott Sheet Steel Wall Panel Tool Holder Kit
- RS Stock No.:
- 660-219
- Mfr. Part No.:
- 14031421.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€155.29
(exc. VAT)
€191.01
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.29 |
*price indicative
- RS Stock No.:
- 660-219
- Mfr. Part No.:
- 14031421.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Wall Mount Panel & Hook Kit | |
| Tool Storage Type | Wall Panel Tool Holder | |
| Material | Sheet Steel | |
| Set Contents | Hooks(20), Panel(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Wall Mount Panel & Hook Kit | ||
Tool Storage Type Wall Panel Tool Holder | ||
Material Sheet Steel | ||
Set Contents Hooks(20), Panel(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel and hook kit is a sturdy and versatile storage solution designed for efficient wall mounting. Crafted from fully flanged and reinforced steel, this panel features a punched perfo hole pattern that maximises hanging capacity. Ideal for workshops or display areas, the kit includes two 1.0M panels and a 20-piece hook set, finished in a striking RAL 3004 crimson red powder coat that not only enhances visual appeal but also ensures durability against wear and tear. With dimensions of 1000x200x1000mm, this product combines functionality with ease of use, making it an essential choice for those seeking to optimise workspace organisation and aesthetic.
Constructed from robust sheet steel for long lasting performance
The powder coated surface provides superior protection against scratches and corrosion
Includes a comprehensive hook kit for versatile storage options
A striking crimson red colour enhances the visual appeal of your space
Designed to facilitate easy wall mounting, ensuring a secure fit
Dimensions of 1000x200x1000mm fit seamlessly in various environments
Punched perfo hole pattern maximises adaptability for hanging items
The powder coated surface provides superior protection against scratches and corrosion
Includes a comprehensive hook kit for versatile storage options
A striking crimson red colour enhances the visual appeal of your space
Designed to facilitate easy wall mounting, ensuring a secure fit
Dimensions of 1000x200x1000mm fit seamlessly in various environments
Punched perfo hole pattern maximises adaptability for hanging items
