Subtotal (1 unit)*
€15.10
(exc. VAT)
€18.57
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.10 |
*price indicative
- RS Stock No.:
- 660-478
- Mfr. Part No.:
- 14031410
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Hook Clips | |
| Product Type | Tool Rack | |
| Material | Steel | |
| Height | 140mm | |
| Width | 380mm | |
| Length | 140mm | |
| Standards/Approvals | No | |
| Contents | Hooks(10) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Hook Clips | ||
Product Type Tool Rack | ||
Material Steel | ||
Height 140mm | ||
Width 380mm | ||
Length 140mm | ||
Standards/Approvals No | ||
Contents Hooks(10) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo hook kit is designed to enhance organisation and efficiency in your workspace. Comprising a 10-piece set made from robust steel, this kit is tailored for use with perfo panels, offering a convenient and secure perfolock clip-on design. Ideal for any environment, its zinc-plated finish ensures durability and resistance to wear, while the compact dimensions of 380x140x140mm make it easy to integrate into your existing setup. This product not only maximises space but also provides reliable support for tools and accessories, contributing to a better-organised workspace.
Sturdy construction from high quality steel ensures long lasting use
Zinc plated for enhanced corrosion resistance
Perfolock clip on design allows for quick and secure attachment to perfo panels
Compact size of 380x140x140mm fits seamlessly into various setups
Main colour silver complements any workspace aesthetic
