Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-694
- Mfr. Part No.:
- 16917105.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€274.32
(exc. VAT)
€337.41
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.32 |
*price indicative
- RS Stock No.:
- 660-694
- Mfr. Part No.:
- 16917105.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Panel Rack | |
| Tool Storage Type | Tool Panel | |
| Material | Sheet Steel | |
| Set Contents | Panel(3), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Panel Rack | ||
Tool Storage Type Tool Panel | ||
Material Sheet Steel | ||
Set Contents Panel(3), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is designed for effective organisation and display of various items within workspaces. This robust steel construction offers a single-sided layout, featuring three panels that ensure durability and stability. The rack is coated in a long-lasting powder finish in RAL 7035 light grey and RAL 3004 crimson red, making it not only functional but visually appealing. With dimensions of 1000 mm in width, 550 mm in depth, and 1125 mm in height, it fits seamlessly into various environments while providing ample storage options. Ideal for both industrial and commercial settings, this panel rack is perfect for maximising space and efficiency in workshops or showrooms.
Robust steel construction ensures long lasting durability
Single sided design allows for efficient space utilisation
Three panel configuration offers versatile display options
Finished in a durable powder coat for enhanced protection and aesthetics
Available in attractive RAL colours: light grey and crimson red
Compact dimensions make it suitable for various environments
Single sided design allows for efficient space utilisation
Three panel configuration offers versatile display options
Finished in a durable powder coat for enhanced protection and aesthetics
Available in attractive RAL colours: light grey and crimson red
Compact dimensions make it suitable for various environments
