Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-818
- Mfr. Part No.:
- 16917301.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€355.81
(exc. VAT)
€437.65
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €355.81 |
*price indicative
- RS Stock No.:
- 660-818
- Mfr. Part No.:
- 16917301.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Panel Rack & Hook Kit | |
| Tool Storage Type | Panel Hook | |
| Material | Sheet Steel | |
| Set Contents | Hooks(30), Panel(4), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Panel Rack & Hook Kit | ||
Tool Storage Type Panel Hook | ||
Material Sheet Steel | ||
Set Contents Hooks(30), Panel(4), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is an essential storage solution designed for the efficient organisation of tools and accessories. Featuring robust steel construction, it is crafted with a wide, stable base and panels on both sides, ensuring durability and stability. The rack consists of four panels and comes equipped with a 30-piece hook kit, providing ample space to hang and display a variety of items. Finished in a sleek RAL 7035 light grey powder coat, this panel rack is not only functional but also aesthetically pleasing, making it suitable for any environment. With dimensions of 1000mm in width, 550mm in depth, and 1450mm in height, it offers a compact yet spacious solution for keeping your workspace tidy and efficient.
Constructed from robust sheet steel for enhanced durability
Wide base provides excellent stability, preventing tipping
Includes a 30 piece hook kit for versatile storage options
Sleek RAL 7035 light grey finish that complements any workplace
Four panels allow for a range of organisational possibilities
Designed to optimise space without compromising on style
Ideal for workshops, garages, and commercial settings
Wide base provides excellent stability, preventing tipping
Includes a 30 piece hook kit for versatile storage options
Sleek RAL 7035 light grey finish that complements any workplace
Four panels allow for a range of organisational possibilities
Designed to optimise space without compromising on style
Ideal for workshops, garages, and commercial settings
