Teng Tools Aluminium Rail

Image representative of range

Subtotal (1 unit)*

€38.16

(exc. VAT)

€46.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.16

*price indicative

RS Stock No.:
809-546
Mfr. Part No.:
ALU1000-4
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Rail

Tool Storage Type

Tool Rail

Number of Slots

4

Material

Aluminium

Wall Mount

Yes

Length

1m

Width

1m

Standards/Approvals

ISO

Contents

4 Tracks

COO (Country of Origin):
TW
The Teng Tools socket clip rail is an aluminium section designed for effective mounting in workshops or tool boxes, accommodating a variety of socket clips for versatile tool storage.

Constructed from Durable aluminium for long-lasting use

Measures 1 metre in length, providing ample storage space

Compatible with 1/4 inch , 3/8 inch , 1/2 inch , or 3/4 inch socket clips

Ideal for wall or toolbox mounting to enhance organisation

Net weight is 678 grams for a lightweight yet sturdy design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy