Facom Metal Hook

Subtotal (1 pack of 5 units)*

€24.86

(exc. VAT)

€30.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€24.86€4.972

*price indicative

RS Stock No.:
238-1917
Mfr. Part No.:
CKS.68A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Tool Storage Type

Tool Hook

Product Type

Hook

Number of Slots

1

Material

Metal

Wall Mount

Yes

Width

25mm

Standards/Approvals

No

Contents

Hook

Non Compliant

COO (Country of Origin):
CH
The Facom CKS.A series single hitch is used for round tools.

Size 25 to 32 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy