SAM Stainless Steel Hook

Subtotal (1 unit)*

€59.89

(exc. VAT)

€73.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.89

*price indicative

RS Stock No.:
271-0080
Mfr. Part No.:
CLIP-11-FME
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Tool Storage Type

Hook Clips

Product Type

Hook

Material

Stainless Steel

Standards/Approvals

No

Contents

Clip Inox Porte-Outils Fme Pour Cles Polygonales 6-9 mm X5

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM set of 5 locking clips for FME tool holder. These stainless steel FME tool holder clips are used for 8 to 13 mm wrenches, combination wrenches 3, 2 to 5 mm, 1/2 sliding handle.

Weight 0.027 kg

Guarantee O

Related links