SAM Stainless Steel Hooks

Subtotal (1 unit)*

€59.59

(exc. VAT)

€73.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.59

*price indicative

RS Stock No.:
271-0104
Mfr. Part No.:
CLIP-6-FME
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Type

Locking Clip

Tool Storage Type

Hook Clips

Diameter

13-21mm

Material

Stainless Steel

Set Contents

CLIP INOX PORTE-OUTILS FME POUR CLES POLYGONALES 6-9 MM X5

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM set of 5 locking clips for FME tool holder. These stainless steel FME tool holder clips used for 13 to 21 mm combination wrenches, screwdrivers, files.

Weight 0.027 kg
Guarantee O

Related links