Bahco Tool Tray, W 362mm, L 445 mm, H 39 mm
- RS Stock No.:
- 329-743
- Mfr. Part No.:
- FF1F3005
- Manufacturer:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 329-743
- Mfr. Part No.:
- FF1F3005
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 2.1kg | |
| Width | 362mm | |
| Length | 445mm | |
| Height | 39mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 2.1kg | ||
Width 362mm | ||
Length 445mm | ||
Height 39mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 2/3 foam inlay combination ratchet wrench set includes 15 pieces designed for efficient fastening. It features the 1RM-8 combination ratcheting wrench 8 mm, 1RM-10 combination ratcheting wrench 10 mm, 1RM-12 combination ratcheting wrench 12 mm, and 1RM-13 combination ratcheting wrench 13 mm.
1RMA-19-1/2-SQ socket adaptor for ratcheting wrenches 1/2 inch
1RMA-19-1/4-SQ socket adaptor for ratcheting wrenches 1/4 inch
Foam available with laser marked
