Bahco Tool Tray, W 362mm, L 445 mm, H 35 mm
- RS Stock No.:
- 329-766
- Mfr. Part No.:
- FF1F3006
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€691.49
(exc. VAT)
€850.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €691.49 |
*price indicative
- RS Stock No.:
- 329-766
- Mfr. Part No.:
- FF1F3006
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 2.9kg | |
| Width | 362mm | |
| Length | 445mm | |
| Height | 35mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 2.9kg | ||
Width 362mm | ||
Length 445mm | ||
Height 35mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 2/3 Foam Inlay Combination Ratchet Wrench Set includes 17 pieces designed for efficient fastening. It features the 1RM-19 combination ratcheting wrench 19 mm, 1RM-21 combination ratcheting wrench 21 mm, 1RM-22 combination ratcheting wrench 22 mm, and 1RM-24 combination ratcheting wrench 24 mm.
1RM-27 combination ratcheting wrench 27 mm
1RM-30 combination ratcheting wrench 30 mm
Foam available with laser marked
