Bahco Tool Tray, W 362mm, L 445 mm, H 50 mm

Subtotal (1 unit)*

€826.83

(exc. VAT)

€1,017.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€826.83

*price indicative

RS Stock No.:
329-748
Mfr. Part No.:
FF1F5006
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Tray

Weight

1.5kg

Width

362mm

Length

445mm

Height

50mm

Shape

Rectangular

Standards/Approvals

No

Magnetised

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 2/3 foam inlay end terminal pliers and mustimeter set includes 4 pieces for precise electrical work. It features the CR W 01 end terminal pliers 0.5 mm² to 4 mm², CR B 05 end terminal 140 mm no spring.

BMMTRMS1 true RMS digital mustimeter

Foam available with laser marked

Related links