Bahco Foam Tool Tray, W 181mm, L 445 mm, H 35 mm
- RS Stock No.:
- 329-789
- Mfr. Part No.:
- FF1E3006
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€751.63
(exc. VAT)
€924.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €751.63 |
*price indicative
- RS Stock No.:
- 329-789
- Mfr. Part No.:
- FF1E3006
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Foam | |
| Product Type | Tool Tray | |
| Weight | 1.2kg | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Foam | ||
Product Type Tool Tray | ||
Weight 1.2kg | ||
Width 181mm | ||
Length 445mm | ||
Height 35mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 Foam Inlay Ratcheting Wrench Set includes 8 pieces designed for efficient fastening. It features 1320RM-10-11 ratcheting wrench 10 mm to 11 mm, 1320RM-12-13 ratcheting wrench 12 mm to 13 mm, 1320RM-14-15 ratcheting wrench 14 mm to 15 mm, and 1320RM-16-17 ratcheting wrench 16 mm to 17 mm.
1320RM-8-9 ratcheting wrench 8 mm to 9 mm
Foam available with laser marked
Related links
- Bahco Foam Tool Tray L 445 mm, H 35 mm
- Bahco Foam Tool Tray L 445 mm, H 36 mm
- Bahco Foam Tool Tray L 445 mm, H 41 mm
- Bahco Foam Tool Tray L 445 mm, H 40 mm
- Bahco Foam Tool Tray L 445 mm, H 45 mm
- Bahco Foam Tool Tray L 445 mm, H 38 mm
- Bahco Foam Tool Tray L 445 mm, H 39 mm
- Bahco Foam Tool Tray L 445 mm, H 35 mm
