Bahco Foam Tool Tray, W 362mm, L 445 mm, H 35 mm
- RS Stock No.:
- 329-769
- Mfr. Part No.:
- FF1F4004
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€598.30
(exc. VAT)
€735.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €598.30 |
*price indicative
- RS Stock No.:
- 329-769
- Mfr. Part No.:
- FF1F4004
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Foam | |
| Product Type | Tool Tray | |
| Weight | 1.14kg | |
| Width | 362mm | |
| Length | 445mm | |
| Height | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Foam | ||
Product Type Tool Tray | ||
Weight 1.14kg | ||
Width 362mm | ||
Length 445mm | ||
Height 35mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 2/3 Foam Inlay Circlip Pliers Set includes 8 pieces designed for secure and efficient circlip installation and removal. It features the 2800-140 internal circlip pliers 140 mm for 8 mm to 13 mm, 2800-180 internal circlip pliers 180 mm for 19 mm to 60 mm, and 2890-140 internal circlip pliers 140 mm.
2990-140 external circlip pliers, 140 mm, 10 mm to 25 mm
2990-180 external circlip pliers, 180 mm, 19 mm to 60 mm
Foam available with laser marked
