Bahco Foam Tool Tray, W 362mm, L 445 mm, H 35 mm
- RS Stock No.:
- 329-802
- Mfr. Part No.:
- FF1F4003
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€427.35
(exc. VAT)
€525.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.35 |
*price indicative
- RS Stock No.:
- 329-802
- Mfr. Part No.:
- FF1F4003
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Material | Foam | |
| Weight | 1.38kg | |
| Width | 362mm | |
| Length | 445mm | |
| Height | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Material Foam | ||
Weight 1.38kg | ||
Width 362mm | ||
Length 445mm | ||
Height 35mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 2/3 Foam Inlay Pliers Set includes 4 pieces: 2101G-160IP side cutting pliers, 160 mm industrial pack; 2430 G-200 IP ERGO snipe nose pliers; and 2951-180 grip pliers with a wire cutter 180 mm.
8224 IP slip joint pliers, 250 mm industrial pack
Foam available with laser marked
