Gedore Sheet Steel Tool Tray, W 870mm, L 505 mm, H 1.045 mm

Image representative of range

Subtotal (1 set)*

€3,046.20

(exc. VAT)

€3,746.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€3,046.20

*price indicative

RS Stock No.:
602-995
Mfr. Part No.:
2980320
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Tool Tray

Material

Sheet Steel

Weight

93.6kg

Width

870mm

Length

505mm

Height

1.045mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Tool trolley workster is a comprehensive solution for industry professionals and tradespeople alike, delivering an impressive 190-piece tool assortment. Designed for enhanced efficiency, this versatile tool trolley houses a selection of high-quality tools tailored to meet diverse needs, particularly within the automotive sector. The thoughtfully engineered components are neatly organised within a robust sheet steel framework, ensuring durability and longevity. The trolley includes a distinctive Gedore Check-Tool-System, with a two-colour foam insert, facilitating quick Visual checks to confirm if all tools are in place. With ample storage capacity, featuring seven drawers of varying heights, this workster empowers users to keep their tools systematically arranged and readily accessible, optimising workspace productivity.

Includes a diverse range of 190 carefully curated tools suited for various applications

Built from Durable sheet steel to withstand rigorous use in demanding environments

Features the innovative GEDORE Check Tool System, ensuring complete tool availability

Incorporates seven well organised drawers for optimal tool storage and accessibility

Equipped with five Type 1 drawers and two Type 2 drawers for versatile Storage Options

Single pull out stop mechanism enhances usability and safety when accessing tools

Compact dimensions with a total width of 870 mm and depth of 505 mm fit into most workspaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy