Gedore Sheet Steel Tool Tray, W 505mm, L 870 mm, H 1045 mm
- RS Stock No.:
- 602-992
- Mfr. Part No.:
- 2980312
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 set)*
€2,175.43
(exc. VAT)
€2,675.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €2,175.43 |
*price indicative
- RS Stock No.:
- 602-992
- Mfr. Part No.:
- 2980312
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Material | Sheet Steel | |
| Product Type | Tool Tray | |
| Width | 505mm | |
| Length | 870mm | |
| Height | 1045mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Material Sheet Steel | ||
Product Type Tool Tray | ||
Width 505mm | ||
Length 870mm | ||
Height 1045mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tool trolley workster smartline is expertly designed for professionals across industries, crafted to provide a comprehensive tool storage solution. This robust trolley houses a substantial 147-piece tool assortment, ensuring you have the right equipment at hand for every task. Safety and functionality are key, featuring a unique Gedore Check-Tool-System with a two-colour foam insert that allows for easy verification of tool completeness. With a focus on accessibility, only one drawer can open at a time, enhancing operational safety while providing a hassle-free experience. Constructed from Durable sheet steel, it boasts a load capacity of 400 kg, making it Ideal for demanding environments without compromising on mobility or performance.
Individual blocking mechanism allows only one drawer to open at once for enhanced safety
Two colour foam insert ensures tool completeness with the GEDORE Check Tool System
Welded, self supporting body offers torsional rigidity and long lasting durability
Smooth rolling wheels with ball bearings ensure effortless manoeuvrability even under heavy loads
Central locking with a cylinder lock secures contents for peace of mind
Seven wide, fully extending drawers accommodate various tool sizes
Dimensions enable easy integration into workspaces while providing ample storage
Euro perforation side walls for custom tool arrangement with hooks
Lightweight design yet capable of holding a total load of 400 kg
Storage compartments include thoughtful design features like anti roll edges
Related links
- Gedore Sheet Steel Tool Tray L 1.045 mm, H 1045 mm
- Gedore Sheet Steel Tool Tray L 865 mm, H 1.020 mm
- Gedore Sheet Steel Tool Tray L 505 mm, H 1.045 mm
- Gedore Sheet Steel Tool Tray L 1.250 mm, H 985 mm
- Bott Sheet Steel Tool Tray L 175 mm, H 65 mm
- Bott Sheet Steel Tool Tray L 175 mm, H 65 mm
- Bahco Alloy Steel Tool Tray L 435 mm, H 45 mm
- Gedore Sheet Steel Mobile Workbench 985 mm x 630mm x 1.1 m
