Gedore Sheet Steel Tool Tray, W 785mm, L 1.045 mm, H 1045 mm

Image representative of range

Subtotal (1 set)*

€4,989.94

(exc. VAT)

€6,137.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€4,989.94

*price indicative

RS Stock No.:
608-427
Mfr. Part No.:
2980347
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Material

Sheet Steel

Product Type

Tool Tray

Width

785mm

Length

1.045mm

Height

1045mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Tool trolley workster is a robust storage solution engineered for both professionals and enthusiasts alike. Designed to hold an impressive assortment of 308 essential tools, this trolley is perfect for various industries, including automotive and trades. It features a user-friendly, fully extending design, allowing for easy access to its seven spacious drawers, which are expertly crafted to ensure single-hand operation. Built from Durable sheet steel, it combines resilience and manoeuvrability, making it Ideal for demanding work environments. The sleek exterior includes a central locking mechanism and is designed with smooth-running wheels for effortless navigation, ensuring you can transport and manage your tools with ease.

Comprises a comprehensive 308 piece tool assortment for extensive usability

Crafted with solid sheet steel for enhanced durability and strength

Features a GEDORE Check Tool System with a two colour foam insert to quickly verify tool completeness

Individual drawer blocking allows only one drawer to be opened at a time for safety

Equipped with a lateral rounding to minimise abutting edges and enhance aesthetics

Central locking system ensures added security for your tools

Spacious drawers have a load capacity of up to 20 kg each

Total load capacity of the trolley is 400 kg, supporting demanding storage needs

Dimensions make it a perfect fit for various workspaces without compromising accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy