Gedore Sheet Steel Tool Tray, W 605mm, L 865 mm, H 1.020 mm
- RS Stock No.:
- 608-428
- Mfr. Part No.:
- 2980304
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 set)*
€5,382.22
(exc. VAT)
€6,620.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €5,382.22 |
*price indicative
- RS Stock No.:
- 608-428
- Mfr. Part No.:
- 2980304
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Tool Tray | |
| Material | Sheet Steel | |
| Weight | 175.8kg | |
| Width | 605mm | |
| Length | 865mm | |
| Height | 1.020mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Tool Tray | ||
Material Sheet Steel | ||
Weight 175.8kg | ||
Width 605mm | ||
Length 865mm | ||
Height 1.020mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tool trolley with tool assortment is a comprehensive solution for professionals in industry, automotive, and trades. Designed to keep a complete set of 308 high-quality tools organised, it features a two-colour foam insert, ensuring that each component is easy to identify and maintain. Crafted from Durable sheet steel, this robust tool trolley combines functionality with a sleek design, providing ample storage across seven drawers. With its non-slip surface and recessed grip, this tool trolley is as practical as it is stylish, making it an essential companion for anyone Serious about their craft.
Comprises 308 pieces, providing an extensive assortment for various applications
Includes a GEDORE Check Tool System for easy verification of tool completeness
Constructed from sturdy sheet steel, ensuring long lasting durability
Features a stylish, non slip surface for added safety during use
Equipped with seven drawers of varying types for efficient tool organisation
Total dimensions of 865 mm in length, 605 mm in width, and 1,020 mm in height, tailored for optimal storage
Compatibility with metric tools, Ideal for professional and trade uses
Related links
- Gedore Sheet Steel Tool Tray L 870 mm, H 1045 mm
- Gedore Sheet Steel Tool Tray L 1.045 mm, H 1045 mm
- Gedore Sheet Steel Tool Tray L 505 mm, H 1.045 mm
- Gedore Sheet Steel Tool Tray L 1.250 mm, H 985 mm
- Bott Sheet Steel Tool Tray L 175 mm, H 65 mm
- Bott Sheet Steel Tool Tray L 175 mm, H 65 mm
- Gedore Sheet Metal Case 84 mm 865 mm 187mm
- Bahco Alloy Steel Tool Tray L 435 mm, H 45 mm
