SAM Tray, W 140mm, L 240 mm, H 42 mm

Subtotal (1 unit)*

€23.43

(exc. VAT)

€28.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.43

*price indicative

RS Stock No.:
666-440
Mfr. Part No.:
RAMG2000
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tray

Weight

730g

Width

140mm

Length

240mm

Height

42mm

Shape

Rectangular

Magnetised

Yes

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Short rectangular magnetic tray is expertly designed to securely hold a variety of small spare parts, making it an essential tool for automotive services. Its sleek rectangular form ensures that even the smallest components are kept neatly in place, preventing loss or misplacement during projects. Crafted for convenience, this magnetic tray enhances efficiency in workshop environments by providing easy access to frequently used items.

Magnetic design securely holds various small spare parts preventing loss

Short rectangular shape optimises space Ideal for tight work areas

Lightweight construction at only 0.73 kg ensures portability

Dimensions of 240 x 140 x 42 mm make it manageable yet spacious

Perfectly suited for professionals in automotive and mechanical services

Durable build quality ensuring longevity even under regular use

Easy to clean promoting a tidy working environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy