SAM ABS Tool Tray, W 180mm, L 405 mm, H 40 mm
- RS Stock No.:
- 221-6285
- Mfr. Part No.:
- MOD-3
- Manufacturer:
- SAM
Subtotal (1 unit)*
€23.90
(exc. VAT)
€29.40
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.90 |
*price indicative
- RS Stock No.:
- 221-6285
- Mfr. Part No.:
- MOD-3
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | ABS | |
| Product Type | Tool Tray | |
| Weight | 50g | |
| Width | 180mm | |
| Length | 405mm | |
| Height | 40mm | |
| Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material ABS | ||
Product Type Tool Tray | ||
Weight 50g | ||
Width 180mm | ||
Length 405mm | ||
Height 40mm | ||
Shape Rectangular | ||
Standards/Approvals RoHS | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 1/3 Empty ABS module for screwdriver is of Thermoformed ABS material. For storage of 7 T and TB screwdrivers. Operation with series 30 and 40 trolleys, SERVI-R40 box and PM / PMA series workbench block.
It is tough
