SAM Tray, W 160mm, L 360 mm, H 42 mm
- RS Stock No.:
- 666-441
- Mfr. Part No.:
- RAMG3000
- Manufacturer:
- SAM
Subtotal (1 unit)*
€49.94
(exc. VAT)
€61.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.94 |
*price indicative
- RS Stock No.:
- 666-441
- Mfr. Part No.:
- RAMG3000
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tray | |
| Weight | 1.87kg | |
| Width | 160mm | |
| Length | 360mm | |
| Height | 42mm | |
| Shape | Rectangular | |
| Magnetised | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tray | ||
Weight 1.87kg | ||
Width 160mm | ||
Length 360mm | ||
Height 42mm | ||
Shape Rectangular | ||
Magnetised Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Long rectangular magnetic tray is expertly designed to securely hold various small spare parts, making it an essential companion for automotive services and workshops. This practical tool enhances workplace efficiency by keeping items organised and easily accessible, minimising the risk of losing important components during repairs. Its robust design and magnetic base ensure that parts stay in place even in demanding environments, providing users with peace of mind while they work. With dimensions suited for Compact storage and easy transportation, this magnetic tray pairs functionality with convenience, proving to be a valuable asset in any toolset.
Designed to hold multiple small spare parts securely
Magnetic base prevents parts from shifting or falling
Ideal for automotive and workshop environments
Compact dimensions facilitate easy storage and transport
Robust construction ensures durability in demanding use
Enhances organisation and efficiency during tasks
Related links
- SAM Tray L 240 mm, H 42 mm
- Bahco Tool Tray L 445 mm, H 42 mm
- Bahco Tool Tray L 505 mm, H 42 mm
- SAM Tray L 300 mm, H 150 mm
- SAM Tool Tray L 535 mm, H 50 mm
- SAM ABS Tool Tray L 405 mm, H 40 mm
- Rittal CP Series Natural Aluminium 530mm W for Use with CP Series
- Schneider Electric PanelSeT Series Enclosure Profile 25 mm H, 42 mm D For Use With Spacial SM
