SAM Chrome Vanadium Steel Pipe Wrench, W 365mm, L 460 mm, H 55 mm
- RS Stock No.:
- 667-096
- Mfr. Part No.:
- 93-SDJ6MM
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€214.94
(exc. VAT)
€264.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.94 |
*price indicative
- RS Stock No.:
- 667-096
- Mfr. Part No.:
- 93-SDJ6MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Chrome Vanadium Steel | |
| Product Type | Pipe Wrench | |
| Weight | 3.93kg | |
| Width | 365mm | |
| Length | 460mm | |
| Height | 55mm | |
| Shape | Flat | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Chrome Vanadium Steel | ||
Product Type Pipe Wrench | ||
Weight 3.93kg | ||
Width 365mm | ||
Length 460mm | ||
Height 55mm | ||
Shape Flat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Open pipe wrenches module set is designed for efficient and robust tightening tasks. This innovative module includes six polished through box spanners, engineered to cover a size range from 21 to 30 mm. Specifically crafted for access and performance, these spanners feature a through head that allows easy navigation over threaded rods and protruding rings. Constructed from high-quality forged chrome vanadium steel, this module also boasts a glossy polished finish for increased durability and aesthetic appeal. It conveniently comes in a made-to-measure foam tray, ensuring easy organisation and accessibility in your toolbox, making it an Ideal choice for professionals and DIY enthusiasts alike.
Includes six polished through box spanners for versatile access
Size range accommodates nuts from 21 to 30 mm
Forged from chrome vanadium steel for enhanced strength and longevity
Through head design allows for efficient use over threaded rods
Thin shape facilitates access to tight spaces and awkward angles
Glossy polished finish resists corrosion and adds durability
Comes with a custom foam tray for simple storage and organisation
SAM Surface Drive technology prevents nut peening ensuring tool longevity
Guaranteed for life under normal usage conditions offering peace of mind
Related links
- SAM Foam Pipe Wrench L 460 mm, H 55 mm
- SAM Foam Foam Module L 460 mm, H 55 mm
- SAM ABS Foam Module L 460 mm, H 55 mm
- SAM ABS W 365mm H 55 mm
- SAM Chrome Vanadium Steel Socket Wrench
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Chrome Vanadium Steel Foam Module
- SAM 10-Piece Combination Spanner Set Chrome Vanadium Steel
