Subtotal (1 unit)*
€299.94
(exc. VAT)
€368.93
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.94 |
*price indicative
- RS Stock No.:
- 667-086
- Mfr. Part No.:
- 50-CTJ12MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | Foam | |
| Weight | 1.77kg | |
| Shape | Rectangular | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material Foam | ||
Weight 1.77kg | ||
Shape Rectangular | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Open/ring wrenches with ratchet module is expertly designed for industrial applications, providing a comprehensive set of 12 ratchet combination spanners ranging from 8 mm to 19 mm. With an ergonomic design and glossy polished finish, these tools ensure comfort and efficiency during use. The innovative ratchet system, featuring 72 teeth and a 5° return angle, allows for quick and precise adjustments without needing to reposition the wrench. This foam module is housed in a custom foam tray for organized storage, ensuring your tools remain in pristine condition and easily accessible when needed.
12 ratchet combination spanners cover sizes from 8 mm to 19 mm
Custom foam tray provides optimal organisation and protection for tools
Ergonomic design enhances comfort and ease of use
72 tooth ratchet system ensures smooth operation with a minimal 5° return angle
Rounded wrench shape minimises hand fatigue during extended use
Reversible rotation direction for versatile application
SAM Surface Drive profile prevents damage to nuts
Durable construction designed for industrial settings
Guarantee without time limit under normal usage conditions
