SAM Foam Foam Module, W 365mm, L 460 mm, H 55 mm
- RS Stock No.:
- 666-779
- Mfr. Part No.:
- 75-SHR60-2MM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€299.94
(exc. VAT)
€368.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.94 |
*price indicative
- RS Stock No.:
- 666-779
- Mfr. Part No.:
- 75-SHR60-2MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Foam Module | |
| Weight | 2.97kg | |
| Width | 365mm | |
| Length | 460mm | |
| Height | 55mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Foam Module | ||
Weight 2.97kg | ||
Width 365mm | ||
Length 460mm | ||
Height 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Foam Module with 60 tools is an essential toolset designed to cater to a comprehensive range of industrial applications. This meticulously crafted module contains 60 high-quality tools, including ratchets of 1/4 inch and 1/2 inch sizes, all neatly stored in a tailored foam tray. Each tool is engineered for durability, ensuring they withstand intensive use while providing precision and reliability wherever you need them. Ideal for both professionals and DIY enthusiasts, this foam module offers a complete solution for those seeking efficiency and convenience in their tool organisation.
Includes a robust selection of 60 essential tools for diverse applications
Features both 1/4 inch and 1/2 inch ratchets for versatility
Constructed with high quality materials for enhanced durability
Tools are organised in a custom designed foam tray for easy access
Lightweight design at just 2.972 kg for portability
Compact dimensions make it easy to store without taking up excessive space
Guarantee offers peace of mind with normal usage conditions
Perfect for both industrial professionals and home users alike
Related links
- SAM Foam Foam Module L 460 mm, H 55 mm
- SAM ABS W 365mm H 55 mm
- SAM ABS Foam Module L 460 mm, H 55 mm
- SAM Foam Pipe Wrench L 460 mm, H 55 mm
- SAM Chrome Vanadium Steel Pipe Wrench L 460 mm, H 55 mm
- SAM MODM-185 Rectangular Foam Insert, For Use With 75-SHR60-2MM
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Foam Module L 550 mm, H 50 mm
