SAM Foam Foam Module, W 180mm, L 410 mm, H 40 mm

Subtotal (1 unit)*

€30.45

(exc. VAT)

€37.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€30.45

*price indicative

RS Stock No.:
666-812
Mfr. Part No.:
MODM-192
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Foam Module

Material

Foam

Weight

100g

Width

180mm

Length

410mm

Height

40mm

Shape

Rectangular

Standards/Approvals

LRQA Certified ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Empty foam module is designed to replace existing foam inserts, offering a seamless solution for maintaining your toolkit's organisation and functionality. This product is sold without tools, making it a flexible addition for those looking to optimise their storage arrangements. With its Compact dimensions and lightweight design, this foam module ensures you can easily manage your equipment while guaranteeing a secure fit. Ideal for professionals and enthusiasts alike, this module embodies the quality and precision expected from sam, ensuring tools are housed safely and efficiently.

Compact design permits optimal storage in various toolboxes

Weighs just 0.1 kg enhancing portability without compromising on durability

Constructed specifically as an empty foam module for precise tool placement

Categorizable as a consumable item ensuring clarity on usage and lifespan expectations

Sold without tools for bespoke arrangements tailored to personal collections

Related links