SAM ABS Combination Spanner Set
- RS Stock No.:
- 667-084
- Mfr. Part No.:
- 50-C-J7M
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 667-084
- Mfr. Part No.:
- 50-C-J7M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner Set | |
| Material | ABS | |
| Weight | 900g | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner Set | ||
Material ABS | ||
Weight 900g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Set of 7 ratchet combination spanners is expertly designed for those who require precision and reliability in their toolkit. This comprehensive set features the innovative 50-C ratchet combination spanners, each crafted with a bright polished finish and a flank-drive head that enhances grip on fasteners. With a 72-tooth ratchet mechanism offering a Sharp return angle of just 5°, these spanners ensure efficient and effective tightening and loosening of nuts and bolts across various applications. Their practical design, housed within an ABS module, speaks to both durability and convenience, making them an essential addition for both professionals and DIY enthusiasts alike.
Comprises seven ratchet combination spanners for versatile use
Designed with a bright polished finish for enhanced visibility and corrosion resistance
Features a flank drive head that provides increased torque without rounding the fasteners
Utilises a 72 tooth ratchet mechanism with a 5° return angle for tight spaces
Weighs only 900g ensuring a lightweight yet sturdy presence in your toolbox
Includes a SAM TOOL guarantee providing confidence in quality and durability
Tools designed for normal use come with a guarantee without a time limit
Related links
- Teng Tools 7-Piece Combination Spanner Set Chrome Vanadium
- SAM 7-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 9-Piece Combination Spanner Set, 8 To 19 mm
- SAM 10-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set 9 mm 11 mm 13 mm 16 mm 19 mm 22 mm,
- SAM 18-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 9-Piece Combination Spanner Set Chrome Vanadium Steel
