Facom Plastic Tool Tray
- RS Stock No.:
- 235-0395
- Mfr. Part No.:
- PL.656M4
- Manufacturer:
- Facom
Subtotal (1 unit)*
€12.67
(exc. VAT)
€15.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €12.67 |
*price indicative
- RS Stock No.:
- 235-0395
- Mfr. Part No.:
- PL.656M4
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Plastic | |
| Product Type | Tool Tray | |
| Weight | 98g | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Plastic | ||
Product Type Tool Tray | ||
Weight 98g | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom front storage tray for JET+M4 drawer is used for securing modules and storing small tools and components. It can be fitted to the front or back of the drawer.
Weight 0.098 kg
Related links
- Facom Plastic Tool Tray
- Facom Plastic Tool Tray L 332 mm, H 67 mm
- Facom Plastic Tool Tray, L 140 mm
- Facom Plastic Tool Tray L 768 mm, H 158 mm
- Facom Plastic Tool Tray L 680 mm, H 110 mm
- Facom Plastic Tool Tray L 568 mm, H 123 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
