Facom Plastic Tool Tray

Subtotal (1 unit)*

€31.53

(exc. VAT)

€38.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.53

*price indicative

RS Stock No.:
235-0396
Mfr. Part No.:
PL.689
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Material

Plastic

Product Type

Tool Tray

Shape

Rectangular

Standards/Approvals

No

Magnetised

No

Non Compliant

COO (Country of Origin):
FR
The Facoms polystyrene tray for MOD.74AJ5.

Tray for MOD.74AJ5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy