Facom Polystyrene Tool Tray, W 105mm, L 188 mm

Subtotal (1 unit)*

€6.45

(exc. VAT)

€7.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.45

*price indicative

RS Stock No.:
235-6587
Mfr. Part No.:
PL.S08
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Tray

Material

Polystyrene

Weight

930g

Width

105mm

Length

188mm

Shape

Rectangular

Standards/Approvals

No

Magnetised

No

Non Compliant

COO (Country of Origin):
FR
The Facoms plastic tray for SV.LJ6B.

Made of polystyrene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy