Facom Polystyrene Tool Tray, W 105mm, L 188 mm

Subtotal (1 unit)*

€6.45

(exc. VAT)

€7.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.45

*price indicative

RS Stock No.:
235-6599
Mfr. Part No.:
PL.S19
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Tray

Material

Polystyrene

Weight

810g

Width

105mm

Length

188mm

Shape

Rectangular

Standards/Approvals

No

Magnetised

Yes

Non Compliant

COO (Country of Origin):
FR
The Facoms plastic tray for S R.161-6P6HX.

Made of polystyrene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy