Facom Polystyrene Tool Tray, W 139mm, L 210 mm, H 59 mm
- RS Stock No.:
- 235-6600
- Mfr. Part No.:
- PL.S20
- Manufacturer:
- Facom
Subtotal (1 unit)*
€6.39
(exc. VAT)
€7.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.39 |
*price indicative
- RS Stock No.:
- 235-6600
- Mfr. Part No.:
- PL.S20
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Polystyrene | |
| Product Type | Tool Tray | |
| Weight | 1.78kg | |
| Width | 139mm | |
| Length | 210mm | |
| Height | 59mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Polystyrene | ||
Product Type Tool Tray | ||
Weight 1.78kg | ||
Width 139mm | ||
Length 210mm | ||
Height 59mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised Yes | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facoms plastic tray for NS.260PF.
Made of polystyrene
Related links
- Facom Plastic Tool Tray L 210 mm, H 59 mm
- Facom Polystyrene Tool Tray L 418 mm, H 40 mm
- Facom Polystyrene Tool Tray L 418 mm, H 40 mm
- Facom Polystyrene Tool Tray L 188 mm
- Facom Polystyrene Tool Tray L 418 mm
- Facom Polystyrene Tool Tray, L 175 mm
- Facom Polystyrene Tool Tray
- Facom Plastic Tool Tray L 210 mm, H 55 mm
