Facom Polystyrene Tool Tray, W 105mm, L 188 mm
- RS Stock No.:
- 235-6596
- Mfr. Part No.:
- PL.S16
- Manufacturer:
- Facom
Subtotal (1 unit)*
€6.45
(exc. VAT)
€7.93
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.45 |
*price indicative
- RS Stock No.:
- 235-6596
- Mfr. Part No.:
- PL.S16
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Polystyrene | |
| Product Type | Tool Tray | |
| Weight | 840g | |
| Width | 105mm | |
| Length | 188mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Polystyrene | ||
Product Type Tool Tray | ||
Weight 840g | ||
Width 105mm | ||
Length 188mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facoms plastic tray for S R.420AMU.
Made of polystyrene
Related links
- Facom Polystyrene Tool Tray L 188 mm
- Facom Polystyrene Tool Tray L 210 mm, H 59 mm
- Facom Polystyrene Tool Tray L 418 mm
- Facom Polystyrene Tool Tray L 418 mm, H 40 mm
- Facom Polystyrene Tool Tray L 418 mm, H 40 mm
- Facom Polystyrene Tool Tray, L 175 mm
- Facom Plastic Tool Tray L 188 mm
- Facom Foam Tool Tray L 188 mm, H 45 mm
