Facom Polystyrene Tool Tray

Subtotal (1 unit)*

€9.44

(exc. VAT)

€11.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.44

*price indicative

RS Stock No.:
236-0777
Mfr. Part No.:
PL.392A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Tray

Material

Polystyrene

Weight

800g

Shape

Rectangular

Magnetised

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom makes plastic tray for U.23J1A set.

Plastic tray for U.23J1A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy