Facom Plastic Tool Tray, W 139mm, L 210 mm, H 59 mm

Subtotal (1 unit)*

€8.43

(exc. VAT)

€10.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.43

*price indicative

RS Stock No.:
236-0781
Mfr. Part No.:
PL.49A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Material

Plastic

Product Type

Tool Tray

Weight

1.78kg

Width

139mm

Length

210mm

Height

59mm

Shape

Rectangular

Standards/Approvals

No

Magnetised

No

Non Compliant

COO (Country of Origin):
FR
The Facom makes plastic tray for NS.263M set.

Plastic tray for NS.263M

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy