Facom Plastic Tool Tray, W 139mm, L 210 mm, H 59 mm
- RS Stock No.:
- 236-0782
- Mfr. Part No.:
- PL.50A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€8.43
(exc. VAT)
€10.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.43 |
*price indicative
- RS Stock No.:
- 236-0782
- Mfr. Part No.:
- PL.50A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Tray | |
| Material | Plastic | |
| Weight | 1.92kg | |
| Width | 139mm | |
| Length | 210mm | |
| Height | 59mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Tray | ||
Material Plastic | ||
Weight 1.92kg | ||
Width 139mm | ||
Length 210mm | ||
Height 59mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes plastic tray for NS.265M set.
Plastic tray for NS.265M
Related links
- Facom Plastic Tool Tray L 210 mm, H 59 mm
- Facom Polystyrene Tool Tray L 210 mm, H 59 mm
- Facom Plastic Tool Tray L 210 mm, H 55 mm
- Facom Plastic Tool Tray H 40 mm
- Facom Plastic Tool Tray L 332 mm, H 67 mm
- Facom Plastic Tool Tray L 768 mm, H 158 mm
- Facom Plastic Tool Tray L 470 mm, H 53 mm
- Facom Plastic Tool Tray L 685 mm, H 125 mm
