Energizer ATEX LED Torch Orange, Black 150 lm, 245 mm
- RS Stock No.:
- 106-557
- Mfr. Part No.:
- 7638900424492
- Manufacturer:
- Energizer
Subtotal (1 unit)*
€56.72
(exc. VAT)
€69.77
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.72 |
*price indicative
- RS Stock No.:
- 106-557
- Mfr. Part No.:
- 7638900424492
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Torch | |
| Battery Type | 2 x D Alkaline | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 150lm | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IPX7 | |
| Run Time | 65 h | |
| Number of Batteries | 2 | |
| Beam Type | High, Low, Medium, Strobe | |
| Series | ISHH25 | |
| Beam Distance | 175m | |
| Battery Supplied | No | |
| Water Resistant | Yes | |
| Battery Size | D | |
| Depth | 55mm | |
| Standards/Approvals | RoHS | |
| Width | 55mm | |
| Length | 245mm | |
| Weight | 180g | |
| Colour | Orange, Black | |
| Wireless Charging | No | |
| LED Luminosity | 150 Lumens | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Torch | ||
Battery Type 2 x D Alkaline | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 150lm | ||
Hazardous Area Certification ATEX | ||
IP Rating IPX7 | ||
Run Time 65 h | ||
Number of Batteries 2 | ||
Beam Type High, Low, Medium, Strobe | ||
Series ISHH25 | ||
Beam Distance 175m | ||
Battery Supplied No | ||
Water Resistant Yes | ||
Battery Size D | ||
Depth 55mm | ||
Standards/Approvals RoHS | ||
Width 55mm | ||
Length 245mm | ||
Weight 180g | ||
Colour Orange, Black | ||
Wireless Charging No | ||
LED Luminosity 150 Lumens | ||
- COO (Country of Origin):
- CN
Energizer ISHH25 Series Torch, 150lm Luminous Flux, 175m Beam Distance - 7638900424492
This torch is a handheld LED light intended for use in demanding environments where waterproofing and hazardous-area certification are required. It delivers selectable beam modes for varied illumination needs and runs from common D alkaline cells to provide extended operation without mains charging.
Features and Benefits:
• 150lm output delivers clear illumination for close and mid-range tasks
• Three selectable beam intensities Plus strobe for versatile signalling
• 65h run time extends operational periods between battery changes
• 175m beam reach supports long-distance spotting and inspection
• IPX7 rating allows temporary immersion during wet operations
• ATEX hazardous-area certification enables use in explosive atmospheres
• Three selectable beam intensities Plus strobe for versatile signalling
• 65h run time extends operational periods between battery changes
• 175m beam reach supports long-distance spotting and inspection
• IPX7 rating allows temporary immersion during wet operations
• ATEX hazardous-area certification enables use in explosive atmospheres
Applications
• Suitable for inspection tasks in petrochemical facilities
• Ideal for emergency response in wet conditions
• Used for long-duration patrols requiring extended runtime
• Can be used for signalling and safety with strobe mode
• Suitable for maintenance work in classified hazardous zones
• Ideal for emergency response in wet conditions
• Used for long-duration patrols requiring extended runtime
• Can be used for signalling and safety with strobe mode
• Suitable for maintenance work in classified hazardous zones
What battery type and quantity does it require?
It operates on two D alkaline cells and does not include batteries.
How is the light output produced and what is its measured flux?
Illumination is provided by an LED lamp with a luminous flux of 150lm.
What ingress protection does it offer against water?
The unit is rated to IPX7, permitting temporary immersion in water.
Is the torch suitable for hazardous or explosive atmospheres?
It holds ATEX certification for use within designated hazardous areas.
What are the colour options and overall mass of the product?
The torch is available in Orange and black finishes and weighs 180g.
Related links
- Energizer ATEX LED Torch Orange 222 mm
- Nightsearcher ATEX LED Torch Yellow 225 mm
- Nightsearcher LED Torch Orange 25 mm
- Coast LED Torch Black 150 lm, 117 mm
- Ansmann LED Torch Black 150 lm, 156 mm
- Ansmann Future LED Head Torch Black 150 lm
- Unilite ATEX LED Torch Yellow 150 lm, 174 mm
- Observer Tools LED Torch Orange Rechargeable
