LEDLENSER Torch Purple

Subtotal (1 unit)*

€21.88

(exc. VAT)

€26.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.88

*price indicative

RS Stock No.:
134-775
Mfr. Part No.:
KID CAMP
Manufacturer:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Battery Type

AAA

Product Type

Torch

Rechargeable

No

IP Rating

IP44

Material

ABS

Series

Kids

Battery Supplied

Yes

Colour

Purple

RoHS Status: Exempt

COO (Country of Origin):
CN

Ledlenser Kids Series Kids Light, Purple, ABS - KID CAMP


This kids’ light provides a compact, battery-operated illumination solution for children’s rooms and portable use. Designed for simple operation with replaceable AAA cells, it offers a lightweight, impact-tolerant polymer construction and Basic water resistance suitable for damp indoor areas. The unit is non-rechargeable and intended for routine bedside or carry-around lighting where mains power is unnecessary.

Features and Benefits:


• AAA battery power enables easy field replacement
• ABS construction gives impact resistance during handling
• IP44 rating affords splash protection in damp spaces
• Compact form factor supports transport and repositioning
• Non-rechargeable design simplifies energy management

Applications


• Suitable for bedside illumination in children’s bedrooms
• Ideal for short trips and travel lighting needs
• Used with night-time reading and low-light supervision
• Can be used in bathrooms with splash-prone zones
• Useful as a portable comfort light for nurseries

What battery configuration does it require?


It runs on standard AAA cells supplied with the product.

How does the enclosure cope with moisture?


The housing meets IP44 criteria, providing protection against splashes from any direction.

Is the lamp rechargeable or dependent on replaceable cells?


The unit is non-rechargeable and operates solely from replaceable batteries.

What material composes the outer Shell and why is it chosen?


The outer Shell is MADE from ABS, selected for durability and light weight.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy