LEDLENSER LED Torch Black, Black Rechargeable
- RS Stock No.:
- 134-770
- Mfr. Part No.:
- 500844
- Manufacturer:
- LEDLENSER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€163.01
(exc. VAT)
€200.50
(inc. VAT)
- RS Stock No.:
- 134-770
- Mfr. Part No.:
- 500844
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB 3.0 | |
| Lamp Type | LED | |
| IP Rating | IPX4 | |
| Hazardous Area Certification | No | |
| Beam Type | Flood Beam, Spot | |
| Series | MT14 | |
| Beam Distance | 30m | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| Colour | Black, Black | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB 3.0 | ||
Lamp Type LED | ||
IP Rating IPX4 | ||
Hazardous Area Certification No | ||
Beam Type Flood Beam, Spot | ||
Series MT14 | ||
Beam Distance 30m | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
Colour Black, Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser MT14 is tailored for multi-day outdoor adventures, boasting an exceptionally long battery life of 9 hours on power mode and 192 hours on low power mode. Its front switch ensures easy one-handed operation, enhancing usability in various situations. With the Ledlenser Advanced Focus System, users can swiftly transition from a wide flood beam for close-up tasks to a sharply focused long-distance beam. Smart Light Technology offers 4 different light functions, allowing for customizable illumination modes. The built-in USB recharging feature not only ensures quick power restoration but also eliminates the need for conventional batteries, saving costs in the long run. Additionally, the MT14 includes a battery status indicator within the on/off switch, providing real-time power level updates for added convenience and peace of mind.
Length 151 mm (5.9 in)
Luminosity maximum 1000 lm
Lighting range maximum 320 m (1050 ft)
Battery 1x 26650er Li-Ion (3.7V, 4900 mAh)
Battery duration maximum 192 h
In the box 1 set of rechargeable batteries, hand strap, pouch, USB cable
Weight including battery 253 g (8.9 oz)
Water resistance IP54
Related links
- LEDLENSER LED Torch Black - Rechargeable
- LEDLENSER LED Torch Black Rechargeable
- Nebo LED Torch Black, Black Rechargeable
- LEDLENSER LED Torch Black Rechargeable 130 lm, 94 mm
- Nightsearcher LED Torch Black Rechargeable
- Observer Tools LED Pocket LED Torch Black Rechargeable
- Nebo LED Pen Torch Black, Black Rechargeable
- Nebo LED Head Torch Black, Black Rechargeable

