NEBO LED Torch Black - Rechargeable 3500 lumens, 206 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
235-078
Mfr. Part No.:
NEB-FLT-0021-G
Manufacturer:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Plug Type

Micro USB

Lamp Type

LED

Luminosity

3500 lumens

Length

206 mm

Colour

Black

COO (Country of Origin):
CN
The Nebo Tools Flashlight is a powerful handheld light with 4 light modes. The included mode selection dial makes it easy to switch between modes and the powerful LED in this flashlight can light up 131 meters. The included battery allows for up to 20 hours of operation in between charges.

Fully rechargeable
Anodized aircraft grade aluminium
Waterproof and dust resistant IP67
3x zoom
4500 mAh power bank

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy