Nebo LED Torch Black Rechargeable 750 lm, 160 mm
- RS Stock No.:
- 683-301
- Mfr. Part No.:
- NEB-FLT-1018-G
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€67.88
(exc. VAT)
€83.49
(inc. VAT)
Last RS stock
- Final 121 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €67.88 |
*price indicative
- RS Stock No.:
- 683-301
- Mfr. Part No.:
- NEB-FLT-1018-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 750lm | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Series | NEB-FLT | |
| Battery Supplied | Yes | |
| Standards/Approvals | RoHS | |
| Length | 160mm | |
| Colour | Black | |
| LED Luminosity | 750 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 750lm | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Series NEB-FLT | ||
Battery Supplied Yes | ||
Standards/Approvals RoHS | ||
Length 160mm | ||
Colour Black | ||
LED Luminosity 750 lumens | ||
- COO (Country of Origin):
- CN
The Nebo Tools Flashlight is rugged and reliable, delivering 750 lumens to tackle tough conditions. It features an integrated zoom and a magnetic mode select dial, allowing you to easily adjust the light intensity and focus exactly where you need it.
Waterproof IP67
Impact resistant 2 meters
Anodized aircraft grade aluminium
Ergonomic rubberized grip
Powerful magnetic base
Related links
- NEBO LED Torch Black - Rechargeable 750 lumens, 160 mm
- Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 8000 lm, 275 mm
- Nebo LED Torch Black Rechargeable 3000 lm, 177.038 mm
- NEBO LED Torch Black - Rechargeable 450 lumens, 110 mm
- NEBO LED Torch Black - Rechargeable 3500 lumens, 206 mm
- Nebo LED Torch Black Rechargeable 18000 lm
